Filter Your Search
21 - 30 of 33 results
|
JANTXV1N6160AUS
Micross Components
|
Check for Price | Active | 77 V | 5 µA | 7.5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | AVALANCHE | TRAY | 1.5 kW | O-LELF-R2 | MIL-19500; MIL-HDBK-5961 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSS COMPONENTS | compliant | ||||||||||||||||
|
1N6160AUSE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | AVALANCHE | 1.5 kW | O-LELF-R2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1N6160AUS
Sensitron Semiconductors
|
Check for Price | Active | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | MELF-2 | EAR99 | 8541.10.00.50 | MELF | 2 | |||||||||||||||
|
1N6160AUSV
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MSP1N6160AUS
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 | MELF | 2 | |||||||
|
JANS1N6160AUS
Micross Components
|
Check for Price | Active | 77 V | 5 µA | 7.5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | AVALANCHE | TRAY | 1.5 kW | O-LELF-R2 | MIL-19500; MIL-HDBK-5961 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSS COMPONENTS | compliant | ||||||||||||||||
|
JANTXV1N6160AUS
Defense Logistics Agency
|
Check for Price | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | MELF-2 | |||||||||||||||
|
JANS1N6160AUS
Defense Logistics Agency
|
Check for Price | Active | 7.5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | DEFENSE LOGISTICS AGENCY | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |||||||||||||||||
|
JANS1N6160AUS
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 42.6 V | 1 | ZENER | 1.5 kW | Not Qualified | O-XELF-N2 | e0 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
1N6160AUSS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 |