Filter Your Search
11 - 20 of 388 results
|
5KP16AE3/TR13
Microsemi Corporation
|
$1.8008 | Yes | Transferred | 26 V | 18.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 16 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
5KP16AE3/TR13
Microchip Technology Inc
|
$1.8850 | Yes | Active | 26 V | 1.56 W | 18.75 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | 500 W | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||
|
TP5KP16A
Littelfuse Inc
|
$1.9400 | Yes | Active | 8 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 19.7 V | 5 kW | O-PALF-W2 | AEC-Q101; IEC-61000-4-2, 4-4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2016-08-03 | LITTELFUSE | ||||||||||||||
|
5KP16A-E3/51
Vishay Semiconductors
|
$2.0630 | Yes | Yes | Obsolete | 8 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | 19.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE P600 | ||||||||||||||
|
MPLAD6.5KP16AE3
Microchip Technology Inc
|
$5.2834 | Yes | Active | 26 V | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | S-PSSO-G1 | ||||||||||||||
|
MPLAD6.5KP16A
Microchip Technology Inc
|
$5.6484 | No | Active | 26 V | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 6.5 kW | S-PSSO-G1 | e0 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | S-PSSO-G1 | ||||||||||||||
|
MPLAD6.5KP16AE3
Microsemi Corporation
|
$5.8081 | Yes | Transferred | 26 V | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | S-PSSO-G1 | ||||||||||||||
|
MPLAD7.5KP16AE3
Microchip Technology Inc
|
$5.9576 | Yes | Active | 26 V | 10 µA | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 7.5 kW | 16 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
MPLAD6.5KP16A
Microsemi Corporation
|
$6.1966 | No | Transferred | 26 V | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 6.5 kW | S-PSSO-G1 | e0 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | S-PSSO-G1 | ||||||||||||||
|
MPLAD7.5KP16A
Microchip Technology Inc
|
$6.3126 | No | Active | 26 V | 10 µA | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 7.5 kW | 16 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |