Filter Your Search
11 - 20 of 220 results
|
P6KE250CAR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE250CA-XX-T30
Taitron Components Inc
|
Check for Price | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | 214 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE250CAL-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
EP6KE250CA
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 2 W | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 262 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||||
|
P6KE250CA
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 214 V | 1 | AVALANCHE | 600 W | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||
|
P6KE250CA-AT/B
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 263 V | 600 W | 214 V | O-PALF-W2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-15, 2 PIN | compliant | ||||||||||||
|
P6KE250CA
Continental Device India Ltd
|
Check for Price | Yes | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 600 W | 214 V | O-PALF-W2 | IATF 16949; IEC-61000-4-2, 4-4 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||
|
P6KE250CATR
Fagor Electrónica
|
Check for Price | Yes | Active | 344 V | 250 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 214 V | AVALANCHE | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
P6KE250CAU16
Rectron Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 267 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE250CA-AU_B0_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 263 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |