Filter Your Search
1 - 10 of 220 results
|
P6KE250CA
Diotec Semiconductor AG
|
$0.1627 | Yes | Active | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE250CA
STMicroelectronics
|
$0.3214 | Yes | Active | 442 V | 155 pF | 5 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 213 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
SMBJP6KE250CA-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 344 V | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE250CA
Littelfuse Inc
|
$0.3646 | No | No | Transferred | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P6KE250CA-B
Diodes Incorporated
|
$0.8107 | No | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE250CA
Continental Device India Ltd
|
Check for Price | Yes | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 600 W | 214 V | O-PALF-W2 | IATF 16949; IEC-61000-4-2, 4-4 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
P6KE250CATR
Fagor Electrónica
|
Check for Price | Yes | Active | 344 V | 250 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 214 V | AVALANCHE | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
P6KE250CA
JGD Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | JGD SEMICONDUCTORS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6KE250CA-XX-T30
Taitron Components Inc
|
Check for Price | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | 214 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6KE250CA/B
YAGEO Corporation
|
Check for Price | Yes | Active | 344 V | 1 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 263 V | 600 W | 214 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown |