Filter Your Search
41 - 50 of 26,206 results
|
SM1206NPGC-IL
Bivar Inc
|
$0.5998 | Yes | Active | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 1550.0 mcd | 523 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | ROUND | 3.5 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1206NUWC-IL
Bivar Inc
|
$0.5998 | Yes | Active | WHITE | 25 mA | 1 | YES | SURFACE MOUNT | 750.0 mcd | 30 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | ROUND | 3.5 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1206YC-IL
Bivar Inc
|
$0.6746 | Yes | Active | 30 mA | 2.6 V | 585 nm | 30 deg | WATER CLEAR | Yellow | SINGLE COLOR LED | 1.4 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1206GC
Bivar Inc
|
$0.6881 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 568 nm | 140 deg | WATER CLEAR | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | 1206, 2 PIN | |||||||||||||||||||||||||||||||||||||||||||
|
SM1206UBWC
Bivar Inc
|
$0.7203 | Yes | Active | BLUE | 25 mA | 4 V | 1 | YES | SURFACE MOUNT | 115.0 mcd | 468 nm | 140 deg | WATER CLEAR | Blue | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||
|
SM1204RGB
Bivar Inc
|
$0.7435 | Yes | Active | TRIPLE COLOR LED | BIVAR INC | unknown | Bivar | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1204BC-R/B
Bivar Inc
|
$0.7654 | Yes | Active | DUAL COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1210RGY
Bivar Inc
|
$0.8366 | Yes | Contact Manufacturer | 30 mA | 2.6 V | 140 deg | WATER CLEAR | Green/Or-Rd/Yell | 1.1 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1206UWC
Bivar Inc
|
$0.9145 | Yes | Yes | Active | WHITE | 25 mA | 4 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 140 deg | DIFFUSED | HIGH RELIABILITY | White | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ROHS COMPLIANT, MINIATURE, 1206, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||
|
SM12B-ZPDSS-TF(LF)(SN)
JST Manufacturing
|
$0.9884 | Yes | Yes | Active | e3 | 85 °C | -25 °C | 1.5 mm | J S T MFG CO LTD | unknown | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 0.315 inch | 0.287 inch | 0.5 inch | BOARD CONNECTOR | TIN | Tin (Sn) | MALE | COPPER ALLOY | RECTANGULAR | 60 mΩ | BELLOWED TYPE | NO | 500VAC V | NO | NO | LIF N | 500 MΩ | NATURAL | POLYAMIDE | NO | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 6.6 mm | POLARIZED HOUSING | 2 A | CSA; UL | SURFACE MOUNT | 12 | 94V-0 | LIF N |