Filter Your Search
1 - 10 of 26,203 results
|
SM12T1G
onsemi
|
$0.0838 | Yes | Active | 19 V | 225 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 15.75 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||
|
SM12-7
Diodes Incorporated
|
$0.1459 | Yes | Yes | Active | 250 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | HIGH RELIABILITY | 15.75 V | 300 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
SM12T1
onsemi
|
$0.1522 | No | Obsolete | 19 V | 1 µA | 225 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | ZENER | UL RECOGNIZED | 15.75 V | 300 W | 12 V | Not Qualified | R-PDSO-G3 | e0 | IEC-61000-4-2,4-4,4-5 | TO-236AB | 1 | 150 °C | -55 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 | TO-236, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||
|
SM1204SRC
Bivar Inc
|
$0.2037 | Yes | Active | SINGLE COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1204SGC
Bivar Inc
|
$0.2108 | Yes | Active | SINGLE COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1204UAC
Bivar Inc
|
$0.2109 | Yes | Active | 90.0 mcd | SINGLE | YES | AMBER | 30 mA | WATER CLEAR | 1 | SINGLE COLOR LED | 610 nm | 110 deg | 80 °C | -30 °C | SURFACE MOUNT | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | |||||||||||||||||||||||||||||||||||||
|
SM1204URC
Bivar Inc
|
$0.2128 | Yes | Active | SINGLE COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM1204UYC
Bivar Inc
|
$0.2137 | Yes | Active | SINGLE COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM12.TCT
Semtech Corporation
|
$0.2320 | Yes | Yes | Active | 19 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||
|
SM1206NYC-IL
Bivar Inc
|
$0.2556 | Yes | Active | SINGLE COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | Bivar |