Filter Your Search
31 - 38 of 38 results
|
SM712G
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM712H-TP
Micro Commercial Components
|
Check for Price | Active | 25 V | 100 nA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 1 kW | 12 V | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
SM712-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10.5 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 400 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SM712GE02LF00-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | YES | CMOS | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | 32 | 32 | I2C; PCI; SSP | 14.318 MHz | 1024 X 768 PIXELS | 32 | 27 mm | BGA | BGA256,20X20,50 | 2.5 mm | 255 mA | 3.465 V | 3.135 V | 3.3 V | 27 mm | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | ||||||||||||||||||||||||||||||
|
SM712GE020000-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | YES | CMOS | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | 32 | 32 | I2C; PCI; SSP | 14.318 MHz | 1024 X 768 PIXELS | 32 | 27 mm | BGA | BGA256,20X20,50 | 2.5 mm | 255 mA | 3.465 V | 3.135 V | 3.3 V | 27 mm | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | ||||||||||||||||||||||||||||||
|
PSM712-T13
ProTek Devices
|
Check for Price | No | No | Obsolete | 30 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 600 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | 3 | |||||||||||||||||||||||||||||
|
SM712.TC
Semtech Corporation
|
Check for Price | Obsolete | 12 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 4 | AVALANCHE | LOW CAPACITANCE | 400 W | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | 3 | SOT-23 | |||||||||||||||||||||||||||||||
|
SM712TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.50 | 2020-04-23 |