Parametric results for: ZMY91-GS18%2F5 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
BZX84B43-E9
Vishay Semiconductors
Check for Price Yes Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 150 Ω 2 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.50
SML4732A-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Obsolete 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 8 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 DO-214AC
ZM4762A-GS18
Vishay Semiconductors
Check for Price Yes Obsolete 3 mA 1 W 82 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 DO-213AB Vishay
MMBZ4686-V-GS08
Vishay Semiconductors
Check for Price Yes Yes Obsolete 50 µA 350 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.50
VLZ20B-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 10 mA 500 mW 19.11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 28 Ω 3 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50
BZX584C43-V-G-08
Vishay Semiconductors
Check for Price Obsolete 2 mA 200 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % Not Qualified R-PDSO-F2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY SEMICONDUCTORS R-PDSO-F2 2 unknown EAR99 8541.10.00.50 Vishay
TZMB6V2-M-08
Vishay Semiconductors
Check for Price Not Recommended 5 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 10 Ω 2 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 MELF
PTV5.6B-M3/84A
Vishay Semiconductors
Check for Price Active 40 mA 600 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5.88 % Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C 260 ANODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS R-PDSO-F2 2 unknown EAR99 8541.10.00.50 DO-220AA Vishay
SMAZ5933B-M3/5A
Vishay Semiconductors
Check for Price Active 17 mA 500 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17.5 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 DO-214AC
BZD27C5V6P-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 100 mA 800 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.14 % Not Qualified R-PDSO-F2 e3 DO-219AB 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS R-PDSO-F2 2 unknown EAR99 8541.10.00.50 DO-219AB