Filter Your Search
21 - 30 of 5,128 results
|
1N4728AT50A
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMZJ3807-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.7 mA | 1.5 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 86 Ω | 20 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||
|
BZX84B3V6-V-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 300 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 2 % | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | 3 | ||||||||||||
|
SMAJ4757AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 mA | 5 nA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 95 Ω | 1.5 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||
|
VLZ18C-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 500 mW | 17.88 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 23 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
SML4737-E3/61
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 4 Ω | 10 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||
|
PTV11B-M3/85A
Vishay Semiconductors
|
Check for Price | Active | 20 mA | 600 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 5.58 % | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 | ||||||||||
|
BZX84C56
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 mA | 300 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | 3 | ||||||||||
|
MMSZ5237B-V-G
Vishay Semiconductors
|
Check for Price | Obsolete | 20 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||
|
PTV27B-M3/85A
Vishay Semiconductors
|
Check for Price | Active | 10 mA | 600 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 6.57 % | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 |