Parametric results for: ZMY91-GS18%2F5 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 4,443 results

|
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
BZT52C5V1
Vishay Semiconductors
Check for Price Yes Yes Active 5 mA 410 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5.88 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50 Vishay
SML4746A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 20 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
ZM4735A-GS08
Vishay Semiconductors
$0.1881 Yes Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
ZM4749A-GS08
Vishay Semiconductors
$0.1881 Yes Active 10.5 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
SML4752A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 7.5 mA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 45 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
SMAZ5927B-E3/61
Vishay Semiconductors
$0.2115 Yes Yes Active 31.2 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.5 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
ZMY15-GS08
Vishay Semiconductors
$0.1791 Yes Active 50 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 6.76 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
ZM4728A-GS08
Vishay Semiconductors
$0.1881 Yes Active 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
ZM4743A-GS08
Vishay Semiconductors
$0.1881 Yes Active 19 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
ZM4747A-GS08
Vishay Semiconductors
$0.1881 Yes Active 12.5 mA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 22 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB