Filter Your Search
31 - 40 of 5,128 results
|
IN4708UR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 22 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 5 % | e3 | 175 °C | Matte Tin (Sn) | MICROSEMI CORP-LAWRENCE | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZD27C24P-M-18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 800 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.79 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-219AB | R-PDSO-F2 | 2 | |||||||||||
|
SMAZ5937B-M3/5A
Vishay Semiconductors
|
Check for Price | Active | 11.4 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 33 Ω | 4.99 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | ||||||||||
|
IN4693CUR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 7.5 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 2 % | e3 | 175 °C | Matte Tin (Sn) | MICROSEMI CORP-LAWRENCE | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SML4749A/51-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 10.5 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||||||||
|
SMAJ4764AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 2.5 mA | 5 nA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 350 Ω | 3 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||
|
MMBZ5244B-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 9 mA | 300 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | ||||||||||
|
IN4690CUR-1
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-LAWRENCE | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
1N5256C-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-PALF-W2 | 2 | ||||||
|
MMSZ5250-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 |