Parametric results for: BZT52-C6V8J under Zener Diodes

Filter Your Search

1 - 10 of 836,272 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration%20desc
Select parts from the table below to compare.
Compare
Compare
1SMB5919BT3G
onsemi
$0.1731 Yes Active 66.9 mA 550 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
1SMB5918BT3G
onsemi
$0.1890 Yes Active 73.5 mA 550 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
1SMB5920BT3G
onsemi
$0.1628 Yes Active 60.5 mA 550 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
MMSZ5245BT1G
onsemi
$0.0538 Yes Active 8.5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
MMSZ5231BT1G
onsemi
$0.0677 Yes Active 20 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
SZMMSZ5246BT1G
onsemi
$0.0752 Yes Active 7.8 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
1SMB5923BT3G
onsemi
$0.1591 Yes Active 45.7 mA 550 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
BZX84C5V1
Diotec Semiconductor AG
$0.0217 Yes Active 5 mA 300 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -50 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.50 Diotec
MMSZ5248BT1G
onsemi
$0.0532 Yes Active 7 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
1N4733A
Vishay Intertechnologies
$0.0679 Yes Active 49 mA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant Vishay