Filter Your Search
11 - 20 of 836,272 results
|
BZX84C5V1
SPC Multicomp
|
$0.0288 | Active | 5 mA | 2 µA | 300 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2 V | 5.88 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MMSZ5231B-7-F
Diodes Incorporated
|
$0.0428 | Yes | Yes | Active | 900 mV | 20 mA | 5 µA | 370 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 1.6 kΩ | 2 V | 4.99 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | SOD-123, 2 PIN | 2 | ||||||||||
|
BZX84C5V1LT1G
onsemi
|
$0.0288 | Yes | Active | 5 mA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5.88 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | PACKAGE-3 | 3 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | ||||||||||
|
1N4733A
onsemi
|
$0.0898 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2 | 017AH | onsemi | ||||||||||||||
|
1N4733A
SPC Multicomp
|
$0.0260 | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1SMA5918BT3G
onsemi
|
$0.1723 | Yes | Active | 73.5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | SMA | 403D-02 | onsemi | ||||||||||||
|
BZX84C5V1
DC Components Co Ltd
|
$0.0262 | Contact Manufacturer | DC COMPONENTS CO LTD | unknown | SOT-23, 3 PIN | ||||||||||||||||||||||||||||||||||||||||||||||
|
MMSZ5242BT1G
onsemi
|
$0.0406 | Yes | Active | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2 | SOD-123 2 LEAD | 425-04 | onsemi | |||||||||||||
|
1SMB5924BT3G
onsemi
|
$0.1634 | Yes | Active | 41.2 mA | 550 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | SMB | 403A-03 | onsemi | ||||||||||||
|
BZX84C12LT1G
onsemi
|
$0.0207 | Yes | Active | 5 mA | 250 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5.39 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | PACKAGE-3 | 3 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi |