Filter Your Search
31 - 40 of 110 results
|
BZV55C12
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5.39 % | Not Qualified | O-LELF-N2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MOTOROLA INC | DO-34 | O-LELF-N2 | 2 | CASE 362-03 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZV55C12TRL
YAGEO Corporation
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
BZV55C12BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | YES | 1 | 25 Ω | 5 % | e3 | 200 °C | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZV55C12
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||||||||||
|
BZV55-C12,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 100 nA | 400 mW | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZV55C12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5.39 % | Not Qualified | O-LELF-N2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MOTOROLA INC | HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZV55C12TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.1 V | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 150 Ω | 8 V | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||
|
BZV55C12L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZV55C12
HY Electronic Corp
|
Check for Price | Contact Manufacturer | ZENER DIODE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZV55C12
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 |