Filter Your Search
41 - 50 of 110 results
|
BZV55C12BSC-W
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZV55C12BSC-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZV55C12T2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.39 % | Not Qualified | O-LELF-N2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-34 | O-LELF-N2 | 2 | CASE 362-03 | |||||||||||||||
|
BZV55-C12T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | YES | 1 | 25 Ω | 5 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZV55C12-C
Secos Corporation
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 90 Ω | 9.1 V | 5.39 % | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZV55C12-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.39 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-LELF-R2 | |||||||||||||||||
|
BZV55-C12/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 100 nA | 400 mW | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | ||||||||||
|
BZV55C12-T1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.39 % | Not Qualified | O-LELF-R2 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-LELF-R2 | ||||||||||||||||||
|
BZV55C12TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | YES | 1 | 25 Ω | 5 % | e3 | 200 °C | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV55C12
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |