Filter Your Search
61 - 70 of 110 results
|
BZV55-C12
Nexperia
|
Check for Price | Yes | Active | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-17 | Nexperia | ||||||||||
|
BZV55C12TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||||||||||||
|
BZV55-C12
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 mA | 100 nA | 400 mW | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | NXP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | |||||||
|
BZV55C12
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 mA | 100 nA | 400 mW | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | ||||||
|
BZV55C12BS-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZV55C120
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 mA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 800 Ω | 5.39 % | Not Qualified | O-LELF-R2 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | MELF | ||||||||||||
|
BZV55C12BSB
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.79 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | MELF | ||||||||||||
|
BZV55-C12
Fagor Electrónica
|
Check for Price | No | Active | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | GLASS, MINI MELF-2 | 2 | MELF | |||||||||
|
BZV55-C1200TR
Fagor Electrónica
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZV55C12TRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |