Filter Your Search
11 - 20 of 836,280 results
|
JANTX1N972C
Cobham PLC
|
Check for Price | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CH5540B-37E3
Microsemi Corporation
|
Check for Price | Transferred | 1 mA | 250 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-XUUC-N1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MX1N4686-1C
Microchip Technology Inc
|
Check for Price | Active | 1.1 V | 50 µA | 5 µA | 480 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICAL BONDED | 2 V | 2 % | O-LALF-W2 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
LVA91AC
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 1 mA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW VOLTAGE AVALANCHE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MX1N6006D-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 480 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||||
|
MX1N6017AURTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AA | 2 | |||||||
|
1N5527AUR-1
Cobham PLC
|
Check for Price | No | Transferred | 1 mA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 35 Ω | 10 % | O-LELF-R2 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COBHAM PLC | DO-213AA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N965UR-1
Cobham PLC
|
Check for Price | Transferred | ZENER DIODE | COBHAM PLC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
CDS1N6003AUR-1
Microsemi Corporation
|
Check for Price | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N3827A-1/TR
Microsemi Corporation
|
Check for Price | Transferred | ZENER DIODE | MICROSEMI CORP | unknown |