Filter Your Search
21 - 30 of 836,280 results
|
CDLL4697/TR
Microsemi Corporation
|
Check for Price | Transferred | ZENER DIODE | MICROSEMI CORP | unknown | Microsemi Corporation | |||||||||||||||||||||||||||||||||||||||||||
|
Z6B100
Littelfuse Inc
|
Check for Price | Obsolete | 250 mA | 75 W | 100 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 10 Ω | 5 % | 175 °C | CATHODE | SEMITRON | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1N4769A
American Power Devices Inc
|
Check for Price | Obsolete | 500 µA | 250 mW | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 350 Ω | 5 % | 175 °C | ISOLATED | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MMBZ5245
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8.5 mA | 15 V | ZENER DIODE | SINGLE | YES | 1 | 16 Ω | 5 % | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
JANTXV1N4372
Cobham PLC
|
Check for Price | Transferred | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | MIL-19500/127 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | ||||||||||||||||||
|
1N4745AHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 16 Ω | 700 Ω | 12.2 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||||||||
|
BZX84-7V5TA
Diodes Incorporated
|
Check for Price | Obsolete | 330 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||||||||||||||
|
MTZJ6.2BT-90
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 300 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
JANTXV1N4566A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 500 µA | 400 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 0.32 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||||
|
1N5260B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 93 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | DO-35 | 2 |