Filter Your Search
31 - 40 of 53 results
|
BZX79B43RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 mA | 500 mW | 43 V | ZENER DIODE | SINGLE | NO | 1 | 150 Ω | 2 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||
|
BZX79B43RL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2 mA | 50 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 37 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX79B43A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 150 Ω | 2 % | e3 | 200 °C | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZX79B43
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||||||||
|
BZX79-B43,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | HERMETIC SEALED, GLASS, SC-40, 2 PIN | EAR99 | 8541.10.00.50 | AXIAL | 2 | SOD27 | |||||||
|
BZX79B43R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 150 Ω | 2 % | e3 | 200 °C | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZX79-B43
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2 mA | 50 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 46.6 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-005 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||
|
TCBZX79B43
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||
|
BZX79-B43136
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 50 nA | 400 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 46.6 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX79B43
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 |