Parametric results for: LED60 under Display Drivers

Filter Your Search

1 - 10 of 26,838 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AL5890-20P1-13
Diodes Incorporated
$0.0558 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT DUAL 2.8 mm 1 mm 1.78 mm POWERDI-123, 2 PIN EAR99 8542.39.00.60 TR, 13 INCH
BCR402WH6327XTSA1
Infineon Technologies AG
$0.0601 Yes Obsolete 10 V 1 STANDARD CONSTANT-CURRENT SERIAL BIPOLAR LED DISPLAY DRIVER NO 1 TRUE 540 µA 18 V YES R-PDSO-G4 e3 1 150 °C AEC-Q100 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm ROHS COMPLIANT, SOT-343, 4 PIN EAR99 8542.39.00.60 TR
BCR430UW6-7
Diodes Incorporated
$0.0712 Yes Active 3 STANDARD LED DISPLAY DRIVER NO 1 500 µA 42 V 5 V YES AUTOMOTIVE R-PDSO-G6 e3 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm EAR99 8542.39.00.60 TR, 7 INCH 2019-10-23
BCR401WH6327XTSA1
Infineon Technologies AG
$0.0771 Yes Obsolete 10 V 1 STANDARD CONSTANT-CURRENT SERIAL BIPOLAR LED DISPLAY DRIVER NO 1 TRUE 540 µA 18 V YES R-PDSO-G4 e3 1 150 °C AEC-Q100 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm ROHS COMPLIANT, SOT-343, 4 PIN EAR99 8542.39.00.60 TR
AL5890-30P1-13
Diodes Incorporated
$0.0804 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT DUAL 2.8 mm 1 mm 1.78 mm POWERDI-123, 2 PIN EAR99 8542.39.00.60 TR, 13 INCH
package
AL8400QSE-7
Diodes Incorporated
$0.0842 Yes Yes Active 3 V 3 LED DISPLAY DRIVER NO 1 18 V 2.2 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm GREEN, SOT-353, 5 PIN EAR99 8542.39.00.60 SOT-353 5
package
NCR320ZX
Nexperia
$0.1030 Yes Active 2 CONSTANT-CURRENT SERIAL BIPOLAR 10 kHz LED DISPLAY DRIVER NO 1 16 V YES R-PSSO-G3 e3 1 150 °C -55 °C 260 AEC-Q101 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 2.3 mm SINGLE 6.5 mm 1.8 mm 3.5 mm SC-73, 3 PIN EAR99 8542.39.00.60 TR, 7 INCH SC-73 4 SOT223
package
NCR402UX
Nexperia
$0.1072 Yes Active 10 V 1 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 40 V YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm SC-74, 6 PIN EAR99 8542.39.00.60 TR, 7 INCH TSOP 6 SOT457
package
NSI45025AT1G
onsemi
$0.1099 Yes Yes Active 3 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm LEAD FREE, SOD-123, 2 PIN EAR99 8542.39.00.60 TR SOD-123 2 LEAD 2 425-04
package
NSI45020AT1G
onsemi
$0.1126 Yes Yes Active 2 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm EAR99 8542.39.00.60 TR SOD-123 2 LEAD 2 425-04