Parametric results for: LED60 under Display Drivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
Manufacturer Part Number: led60
Select parts from the table below to compare.
Compare
Compare
LED6001TR
STMicroelectronics
$2.5579 Yes Active 12 V 4 STANDARD CONSTANT-CURRENT SERIAL 20 kHz LED DISPLAY DRIVER NO 1 TRUE 7 mA 36 V 5.5 V YES R-PDSO-G16 3 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm HTSSOP-16 EAR99 8542.39.00.60
ALED6000PHTR
STMicroelectronics
$2.6096 Yes Active 24 V 12 SCHMITT TRIGGER CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 61 V 4.5 V YES R-PDSO-G16 e4 3 150 °C -40 °C 260 AEC-Q100 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm EAR99 8542.39.00.60
LED6000PHR
STMicroelectronics
$3.3171 Yes Active 24 V 12 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 61 V 4.5 V YES S-PDSO-G5 150 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm EAR99 8542.39.00.60
ALED6001
STMicroelectronics
Check for Price Yes Obsolete 12 V 1 STANDARD CONSTANT-CURRENT SERIAL 20 kHz LED DISPLAY DRIVER NO 1 TRUE 7 mA 36 V 5.5 V YES AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm HTSSOP-16 EAR99 8542.39.00.60
LED6000PHTR
STMicroelectronics
Check for Price Yes Active 24 V 2 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 61 V 4.5 V YES AUTOMOTIVE R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm HTSSOP-16 EAR99 8542.39.00.60
LED6001
STMicroelectronics
Check for Price Yes Obsolete 12 V 4 STANDARD CONSTANT-CURRENT SERIAL 20 kHz LED DISPLAY DRIVER NO 1 TRUE 7 mA 36 V 5.5 V YES R-PDSO-G16 e3 3 125 °C -40 °C 260 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm HTSSOP-16 EAR99 8542.39.00.60
ALED6001TR
STMicroelectronics
Check for Price Yes Active 12 V 1 LED DISPLAY DRIVER NO 1 36 V 5.5 V YES AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 AEC-Q100 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm EAR99 8542.39.00.60
LED600-03V
Roithner LaserTechnik GmbH
Check for Price Contact Manufacturer 8541.40.20.00
ALED6000
STMicroelectronics
Check for Price Yes Active 24 V 12 SCHMITT TRIGGER CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 61 V 4.5 V YES R-PDSO-G16 150 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm HTSSOP-16 EAR99 8542.39.00.60