Parametric results for: STDRIVE101 under MOSFET Drivers

Filter Your Search

1 - 10 of 22,886 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
NCP5901MNTBG
onsemi
$0.1408 Yes Yes End Of Life 5 V 12 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 13.5 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA EAR99 8542.39.00.60 TR
package
ZXGD3009DYTA
Diodes Incorporated
$0.1437 Yes Yes Active 39 ns 47 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm SOT-363, 6 PIN EAR99 8542.39.00.60 TR, 7 INCH
NCP81151BMNTBG
onsemi
$0.1460 Yes Yes Active 5 V 5 V GATED STANDARD 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60 TR
DGD05473FN-7
Diodes Incorporated
$0.1473 Yes Obsolete HALF BRIDGE BASED MOSFET DRIVER e3 3 260 30 Matte Tin (Sn) EAR99 8542.39.00.60
NCP81151MNTBG
onsemi
$0.1671 Yes Yes Active 5 V 5.5 V GATED STANDARD 40 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60 TR
NCP81258MNTBG
onsemi
$0.1757 Yes Yes Active 12 V 5 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 30 V 4.5 V YES OTHER S-PDSO-N8 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60 TR
package
ADP3110AKRZ-RL
onsemi
$0.1826 Yes Yes Obsolete 12 V 12 V GATED STANDARD 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5 mA 13.2 V 4.15 V 35 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 Narrow Body SOIC-8 8 751-07 EAR99 8542.39.00.60 TR
AP22913W6-7
Diodes Incorporated
$0.2037 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 260 Matte Tin (Sn) EAR99 8542.39.00.60
AP22913CN4-7
Diodes Incorporated
$0.2118 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 Tin/Silver/Copper (Sn/Ag/Cu) EAR99 8542.39.00.60
package
NCP5901DR2G
onsemi
$0.2180 Yes Yes Obsolete 5 V 12 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 13.5 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC SOIC-8 8 EAR99 8542.39.00.60 TR