Parametric results for: SUPDM11 under Other Interface ICs

Filter Your Search

1 - 10 of 26,331 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7001TQDCKRQ1
Texas Instruments
$0.1671 Yes Yes Active 1.8 V PUSH-PULL 1 INTERFACE CIRCUIT 1 3.6 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 2020-02-26 Texas Instruments
TPD2EUSB30DRTR
Texas Instruments
$0.1919 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-G3 Not Qualified e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
TPD2EUSB30ADRTR
Texas Instruments
$0.1988 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-N3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
TPL7407LADR
Texas Instruments
$0.2096 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 7 1 500 mA 30 V 6.5 V YES R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments NO 30 V
LSF0101DTQR
Texas Instruments
$0.2103 Yes Yes Active 1 V 3-STATE 1 INTERFACE CIRCUIT 1 LATCH 12.5 µA 5 V YES AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM 1 mm 400 µm 800 µm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 2019-06-27 Texas Instruments
FXLP34P5X
Fairchild Semiconductor Corporation
$0.2126 Yes Yes Transferred 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, SC-70, SC-88A, 5 PIN compliant EAR99 8542.39.00.01 SC-70 5 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
FXMA2102UMX
Fairchild Semiconductor Corporation
$0.2144 Yes Yes Transferred 5 V INTERFACE CIRCUIT 1 5.5 V 1.65 V YES INDUSTRIAL R-XQCC-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1.4 mm 550 µm 1.2 mm FAIRCHILD SEMICONDUCTOR CORP 1.20 X 1.40 MM, MLP-8 compliant EAR99 8542.39.00.01 UMLP 8 8LD,UMLP,QUAD,ULTRATHIN MLP, 1.2 X 1.4MM BODY
SN74AUP1T97DRYR
Texas Instruments
$0.2197 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 Texas Instruments SON 6
NTB0101AGWH
NXP Semiconductors
$0.2248 Yes Obsolete INTERFACE CIRCUIT YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 635 µm DUAL NXP SEMICONDUCTORS unknown NXP TSSOP 6 SOT363
SN74AUP1T97DSFR
Texas Instruments
$0.2301 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 SON 6