Filter Your Search
1 - 10 of 21,481 results
|
NCP45520IMNTWG-H
onsemi
|
$0.8957 | Yes | Active | 3.3 V | 1.8 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 3 V | 13.5 V | 500 mV | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2x2, 0.5P | DFN-8 | 8 | 506CC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
NCP45521IMNTWG-H
onsemi
|
$0.6334 | Yes | Active | 3.3 V | 1.8 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 3 V | 13.5 V | 500 mV | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2x2, 0.5P | DFN-8 | 8 | 506CC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
MIC5891YWM
Microchip Technology Inc
|
$1.9277 | Yes | Active | 50 V | STANDARD | OPEN-EMITTER | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SOURCE | TRUE | 3 mA | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||
|
L9651
STMicroelectronics
|
$1.8595 | Yes | Active | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 25 V | 6.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||
|
MIC5841YWM
Microchip Technology Inc
|
$3.9787 | Yes | Active | 5 V | STANDARD | 8 | SIPO BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SINK | INVERTED | 16 mA | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||
|
BTS721L1
Infineon Technologies AG
|
$4.8857 | Yes | Yes | Active | 12 V | 4 | 9.8 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 10 mA | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
|
TPS1H100BQPWPRQ1
Texas Instruments
|
$1.2554 | Yes | Yes | Active | 13.5 V | 7 A | 50 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | 1 | 1 | SINK | 40 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | Texas Instruments | |||||||||||||||||||||||||
|
VNH5019ATR-E
STMicroelectronics
|
$7.7349 | Yes | Active | BRUSH DC MOTOR CONTROLLER | 1 | 30 A | 8 mA | 24 V | 5.5 V | 13 V | YES | R-PDSO-G30 | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SSOP30,.75,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 17.2 mm | 2.35 mm | 16 mm | STMICROELECTRONICS | POWERSOP-30 | not_compliant | STMicroelectronics | 2017-06-30 | ||||||||||||||||||||||||||||||||
|
NCV8402ADDR2G
onsemi
|
$0.8903 | Yes | Active | STANDARD | 4.8 A | 200 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 2 A | TRUE | YES | MILITARY | R-PDSO-G8 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||
|
BTS6163D
Infineon Technologies AG
|
$2.9887 | Yes | Yes | Active | 24 V | 1 | 5.5 A | 550 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 62 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.37,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |