Filter Your Search
11 - 20 of 21,481 results
|
VNQ500PEPTR-E
STMicroelectronics
|
$2.8425 | Yes | Active | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 4.9 mm | 1.62 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SSO-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||
|
MIC5841YWM
Micrel Inc
|
$1.7600 | Yes | Transferred | 5 V | 8 | SIPO BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SINK | 350 mA | 12 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MICREL INC | LEAD FREE, SOIC-18 | compliant | ||||||||||||||||||||||||||
|
BTS4175SGA
Infineon Technologies AG
|
$1.0619 | Yes | Yes | Active | 13.5 V | 1 | 1.3 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 mA | 52 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
|
BSP772T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1 | 3.1 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2.6 A | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||
|
BTS5030-1EJA
Infineon Technologies AG
|
$1.3134 | Yes | Yes | Active | 13.5 V | STANDARD | 1 | 5 A | 230 µs | 230 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 6 mA | 28 V | 5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
BTS50085-1TMA
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 24 V | 1 | 11.1 A | 110 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | REVERSE BATTERY PROTECTION | TRANSIENT; OVER VOLTAGE; THERMAL | 1 | SINK | 58 V | 5 V | YES | R-PSSO-G7 | Not Qualified | e3 | 1 | 245 | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||
|
BSP762T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13.5 V | 2.4 A | 230 µs | 170 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PDSO-G8 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 5 mm | 1.73 mm | 4 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | ||||||||||||||||||||||||||
|
BSP762T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | SIPMOS | ESD Value for IN pin is 1C | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1.3 mA | 34 V | 5 V | 13.5 V | YES | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | DSO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | NO | ||||||||||||||||||||
|
BTS4142N
Infineon Technologies AG
|
$1.2931 | Yes | Yes | Active | MOS | THRESHOLD VOLTAGE FROM 1.82 V TO 3 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1.6 mA | 45 V | 12 V | 15 V | YES | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | NO | ||||||||||||||||||||
|
MIC2026-1YM
Microchip Technology Inc
|
$0.8509 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 2 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | +2.15V |