Filter Your Search
31 - 40 of 21,481 results
|
MIC2026-1YM
Micrel Inc
|
$0.5354 | Yes | Transferred | 5 V | 900 mA | 100 µs | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC-8 | compliant | ||||||||||||||||||||||||||||
|
L6203
STMicroelectronics
|
$6.2949 | Yes | Active | 36 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 48 V | 12 V | NO | R-XZFM-T11 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | MULTIWATT-11 | not_compliant | ZFM | 11 | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
BTS3405G
Infineon Technologies AG
|
$1.0270 | Yes | Yes | Active | 12 V | 2 | 400 mA | 45 µs | 38 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||
|
TPS27081ADDCR
Texas Instruments
|
$0.5156 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SOURCE | 8 V | 1 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||
|
BTS50055-1TMA
Infineon Technologies AG
|
$4.0975 | Yes | Yes | End Of Life | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 34 V | 5 V | 12 V | YES | R-PSSO-G7 | e3 | 1 | 150 °C | -40 °C | 245 | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | , SMSIP7H,.55,50TB | not_compliant | SFM | 3 | EAR99 | 8542.39.00.01 | Infineon | YES | +6V | ||||||||||||||||||||||||
|
MIC5891YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 50 V | 8 | 10 µs | 2 µs | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SOURCE | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICREL INC | LEAD FREE, SOIC-16 | compliant | ||||||||||||||||||||||||||
|
BSP452
Infineon Technologies AG
|
$1.1855 | Yes | Yes | Active | 13.5 V | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 1.6 mA | 34 V | 5 V | YES | R-PDSO-G4 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | compliant | SOT-223 | 4 | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||
|
BSP752T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 V | 1 | 1.7 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SMARTMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 mA | 52 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
AUIPS7091GTR
Infineon Technologies AG
|
$2.2995 | Yes | Active | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||
|
BTS5210G
Infineon Technologies AG
|
$1.5452 | Yes | Yes | Active | 12 V | 8.5 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | Infineon |