Filter Your Search
1 - 10 of 19,200 results
|
|
STA518
STMicroelectronics
|
$0.0547 | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | SOIC | POWER, SSO-36 | 36 | EAR99 | 8542.39.00.60 | |||||||||||||||
|
|
AP21510FM-7
Diodes Incorporated
|
$0.0912 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DFN-6 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||
|
|
DRDC3105F-7
Diodes Incorporated
|
$0.1209 | Yes | Yes | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SINK | 500 mA | YES | R-PDSO-G3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 915 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
|
PAM8016AKR
Diodes Incorporated
|
$0.1415 | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 2.8 V | YES | AUTOMOTIVE | S-XBGA-B9 | 125 °C | -40 °C | 260 | 9 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1.5 mm | FLGA-9 | EAR99 | 8542.39.00.60 | 2018-07-05 | |||||||||||||||||||||||
|
|
DRDC3105E6-7
Diodes Incorporated
|
$0.1502 | Yes | Yes | Active | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 500 mA | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||
|
NUD3124DMT1G
onsemi
|
$0.1601 | Yes | Yes | Obsolete | 12 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 2 | SINK | YES | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | SC-74 (SC-59ML) 6 LEAD | SC-74, 6 PIN | 6 | EAR99 | 8542.39.00.60 | 318F-05 | |||||||||||||||||||||
|
ULQ2003A
STMicroelectronics
|
$0.1626 | Yes | Active | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | 3 V | YES | R-PDIP-T16 | e3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 6.6 mm | DIP | DIP-16 | 16 | EAR99 | 8542.39.00.60 | |||||||||||||||
|
|
AP21410FM-7
Diodes Incorporated
|
$0.1659 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DFN-6 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||
|
|
NCP361SNT1G
onsemi
|
$0.1717 | Yes | Yes | Active | 5 V | 1.5 µs | 15 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 20 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | TSOP-5 | TSOP-5 | 5 | EAR99 | 8542.39.00.60 | 483 | |||||||||||||
|
MC1413DG
onsemi
|
$0.1862 | Yes | Yes | Obsolete | SOIC 16 LEAD | SOIC-16 | 16 | EAR99 | 751B-05 |