Filter Your Search
1 - 10 of 22,784 results
|
FA-03-2-K-5
Laser Components USA Inc
|
Check for Price | Active | FIXED ATTENUATOR | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||
|
IP-A3305T0101-SSPL2
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | FIXED ATTENUATOR | IT ALSO OPERATES AT WAVELENGTH OF 1550 NM | SMF-28 | -40 °C | 85 °C | LC CONNECTOR | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||
|
VSA-0-CNLE15SC
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.547 µm | 1.528 µm | 1.565 µm | VARIABLE SLOPE ATTENUATOR | GR-1209, GR-1221 | 9/125/250, SMF | VOLTAGE | -5 °C | 70 °C | SC/HPC CONNECTOR | 12 mm | 50 mm | 25 mm | VIAVI SOLUTIONS INC | compliant | ||||||||||||||
|
TMOA-115121136
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.5 µm | 1.6 µm | 45 dB | VARIABLE ATTENUATOR | 25 dB | SMF-28 | -5 °C | 75 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 18 mm | 6 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
TMOA-225211337
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.5 µm | 1.6 µm | 45 dB | VARIABLE ATTENUATOR | 25 dB | 900, SMF-28 | -5 °C | 75 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 18 mm | 6 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
BMOA-201223336
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.44 µm | 1.26 µm | 1.62 µm | 50 dB | VARIABLE ATTENUATOR | 55 dB | TELCORDIA-1209, TELCORDIA-1221 | HI-780 | 2 | VOLTAGE | -5 °C | 75 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 23.2 mm | 10.1 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
BMOA-203123224
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 795 nm | 740 nm | 850 nm | 50 dB | VARIABLE ATTENUATOR | 55 dB | TELCORDIA-1209, TELCORDIA-1221 | HI-780 | 2 | VOLTAGE | -5 °C | 75 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 23.2 mm | 10.1 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
BMOA-202231215
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.015 µm | 950 nm | 1.08 µm | 50 dB | VARIABLE ATTENUATOR | 55 dB | TELCORDIA-1209, TELCORDIA-1221 | SMF-28 | 2 | VOLTAGE | -5 °C | 75 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 23.2 mm | 10.1 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
5209948-3
TE Connectivity
|
$43.8560 | Yes | Obsolete | 1.31 µm | FIXED ATTENUATOR | IT ALSO OPERATES AT 1550 NM NOM-WAVELENGTH | TELCORDIA-GR-910 | SMF | FC/UPC CONNECTOR | PANEL MOUNT | NO | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT PACKAGE | |||||||||||||||||
|
AFF-C150AB103
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.546 µm | 1.528 µm | 1.563 µm | 50 dB | 58.33 % | FIXED ATTENUATOR | SMF | -5 °C | 75 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 80 mm | 5 mm | VIAVI SOLUTIONS INC | unknown |