Filter Your Search
11 - 20 of 534,718 results
|
ADL-85051SL
Laser Components USA Inc
|
$10.4928 | Active | 845 nm | 840 nm | 850 nm | 1.8 V | LASER DIODE EMITTER | SEATED HT-CALCULATED | 35 mA | 2 V | 19 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 3.35 mm | 3.3 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||
|
LC-LMD-635-02-03-A
Laser Components USA Inc
|
$11.0067 | Active | 634 nm | 630 nm | 640 nm | 3 V | LASER DIODE MODULE EMITTER | 50 mA | 3.3 V | 2.5 V | DIGITAL | 40 °C | THROUGH HOLE MOUNT | NO | 11.5 mm | 6.2 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||
|
905D1S03UA
Laser Components USA Inc
|
$12.1567 | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
LC-LMD-635-03-01-A
Laser Components USA Inc
|
$12.8820 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
LC-LMD-650-05-01-A
Laser Components USA Inc
|
$13.2903 | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 30 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||
|
LC-LMD-650-05-05-A
Laser Components USA Inc
|
$13.2903 | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 35 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||
|
LC-LMD-635-03-03-A
Laser Components USA Inc
|
$13.3444 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
905D1S09UA
Laser Components USA Inc
|
$13.7939 | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
OPV300
TT Electronics OPTEK Technology
|
$15.4230 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-18 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-18 | TT Electronics | ||||||
|
HFE4094-542
Finisar Corporation
|
$15.6776 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF | 130 ps | 650 pm | 500 µA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 4 mm | 4.62 mm | FINISAR CORP | unknown | TO-46 | Finisar |