Filter Your Search
51 - 60 of 535,009 results
|
OPV315AT
TT Electronics OPTEK Technology
|
$24.2888 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
MTPS8065PT
Marktech Optoelectronics
|
$25.9928 | Active | 650 nm | LED EMITTER | DIGITAL | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | MARKTECH OPTOELECTRONICS | unknown | Marktech Optoelectronics | ||||||||||||||||||||||||
|
OPV314AT
TT Electronics OPTEK Technology
|
$27.0266 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
OPV314YAT
TT Electronics OPTEK Technology
|
$28.2017 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
OPV314YBT
TT Electronics OPTEK Technology
|
$29.0352 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
ADL-94Y01TL
Laser Components USA Inc
|
$33.9519 | Active | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
HFE4093-332
Finisar Corporation
|
$40.5900 | Transferred | 850 nm | 835 nm | 870 nm | 10 Gbps | 1.9 V | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF, SMF | 1 | 150 ps | 5 mA | 2.5 V | 1.5 mA | DIGITAL | 50 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.32 mm | 4.67 mm | FINISAR CORP | unknown | Finisar | TO-46 | |||||||||
|
HFE7192-661
Finisar Corporation
|
$43.3487 | Obsolete | 850 nm | 840 nm | 860 nm | 8.5 Gbps | 1.8 V | VCSEL EMITTER | 50 ps | MMF | 1 | 50 ps | 650 pm | 15 mA | 2.2 V | 1.5 V | 1 mA | DIGITAL | -20 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 11.31 mm | 6.28 mm | FINISAR CORP | unknown | Finisar | ||||||||
|
HFE7192-681
Finisar Corporation
|
$43.3487 | Obsolete | 850 nm | 840 nm | 860 nm | 8.5 Gbps | 1.8 V | VCSEL EMITTER | 50 ps | MMF | 1 | 50 ps | 650 pm | 15 mA | 2.2 V | 1.5 V | 1 mA | DIGITAL | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.98 mm | 6.28 mm | FINISAR CORP | unknown | Finisar | ||||||||
|
LC-LMP-635-287-03-A
Laser Components USA Inc
|
$51.8828 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown |