Filter Your Search
21 - 30 of 42,244 results
|
HFBR-1528Z
Broadcom Limited
|
$11.0707 | Yes | Not Recommended | 650 nm | 635 nm | 622 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | AMPLIFIER | POF | 59 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | Avago Technologies | ||||||
|
HFBR-1537Z
Broadcom Limited
|
$11.0924 | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 18.3 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | |||||||
|
HFBR-1604Z
Broadcom Limited
|
$12.0343 | Yes | End Of Life | 655 nm | 640 nm | 675 nm | 2 Mbps | 1.9 V | LED | TRANSMITTER | POF | 281 µW | 2.2 V | 1.5 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | |||||||||
|
AFBR-1521CZ
Broadcom Limited
|
$12.3470 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | ||||||||||||||||
|
HFBR-1522Z
Broadcom Limited
|
$12.4529 | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||||
|
SFH756V
Broadcom Limited
|
$12.8418 | Yes | Active | 660 nm | 10 Mbps | 2.1 V | LED | TRANSMITTER | POF | 200 µW | 2.1 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 9 mm | 24.2 mm | 9.2 mm | BROADCOM INC | PLASTIC PACKAGE-4 | compliant | Avago Technologies | ||||||||||||||
|
HFBR-1424Z
Avago Technologies
|
$12.9916 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||
|
AFBR-1528CZ
Broadcom Limited
|
$13.4829 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LED | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF, PCS | 63 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.6 mm | 10.2 mm | BROADCOM INC | DIP-8/6 | compliant | Avago Technologies | ||||||||||||
|
HFBR-1505AFZ
Broadcom Limited
|
$13.7303 | Yes | Not Recommended | 650 nm | 635 nm | 662 nm | 10 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT, METAL, DIP-8 | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||
|
SP000063858
Broadcom Limited
|
$13.9330 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LED | TRANSMITTER | 980/1000, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 9 mm | BROADCOM INC | compliant | Avago Technologies |