Filter Your Search
11 - 20 of 174,631 results
|
HZ0603C601R-10
LAIRD PLC
|
$0.0659 | Yes | Yes | Active | 300 mA | 450 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||||||||
|
EMI2121MTTAG
onsemi
|
$0.4366 | Yes | End Of Life | 100 mA | 800 nF | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e3 | 85 °C | -40 °C | 8 | PLASTIC | TAPE AND REEL | MATTE TIN | 800 µm | 2.2 mm | 2 mm | ONSEMI | LEAD FREE, WDFN8, 8 PIN | compliant | EAR99 | 8504.50.80.00 | onsemi | WDFN8 2.2x2, 0.5P | 8 | 511BN | ||||||||||||||
|
ACT45B-101-2P-TL003
TDK Corporation
|
$1.0179 | Yes | Yes | Active | 50 V | 150 mA | 1.5 Ω | 5100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200; IMPEDANCE AT 10 MHZ | 100 µH | 10 MΩ | 2 | e3 | 150 °C | -40 °C | TR, 13 INCH | TIN OVER NICKEL | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||
|
CM3421Y600R-10
LAIRD PLC
|
$0.4788 | Yes | Yes | Active | 15 A | 0.8 mΩ | 60 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 2.85 mm | 8.68 mm | 5.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||||||||||
|
HI1812V101R-10
LAIRD PLC
|
$0.2511 | Yes | Yes | Active | 8 A | 7 mΩ | 125 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1812 | Chip Bead | 2 | TR, 13 INCH | Tin (Sn) | 2.3 mm | 4.5 mm | 3.2 mm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 1812, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||||||||
|
742792097
Wurth Elektronik
|
$0.2147 | Yes | Active | 1 A | 300 mΩ | 1500 OHM Ω | SURFACE MOUNT | 100 MHz | 70 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||||
|
ECMF02-4CMX8
STMicroelectronics
|
$0.4931 | Yes | Active | 4 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | IEC; UL | e4 | 125 °C | -40 °C | 8 | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | 600 µm | 2.55 mm | 1.25 mm | STMICROELECTRONICS | QFN, 8 PIN | compliant | EAR99 | 8504.50.80.00 | STMicroelectronics | |||||||||||||||||||
|
ECMF02-2AMX6
STMicroelectronics
|
$0.3377 | Yes | Active | 2.5 Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | UL; IEC | 85 °C | -40 °C | 6 | PLASTIC | TR | 550 µm | 1.75 mm | 1.55 mm | STMICROELECTRONICS | ROHS COMPLIANT, MICRO QFN-6L, 6 PIN | compliant | EAR99 | 8504.50.80.00 | STMicroelectronics | |||||||||||||||||||||
|
BLM41PG750SN1L
Murata Manufacturing Co Ltd
|
$0.1405 | Yes | Yes | Active | 3 A | 25 mΩ | 75 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1806 | Chip Bead | 2 | TAPE | TIN | 1.6 mm | 4.5 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1806, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||||
|
74279266
Wurth Elektronik
|
$0.1549 | Yes | Active | 200 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | 140 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0603 | Multi-Layer | 2 | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik |