Filter Your Search
1 - 10 of 183,579 results
|
|
BLM15AG100SN1D
Murata Manufacturing Co Ltd
|
$0.0016 | Yes | Yes | Active | 1 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
MH2029-070Y
Bourns Inc
|
$0.0023 | Yes | Yes | Active | 3 A | 30 mΩ | 7 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 30 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | EAR99 | 8504.50.80.00 | |||||
|
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
|
$0.0029 | Yes | Yes | Active | 1 A | 70 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | EAR99 | 8504.50.80.00 | |||||
|
|
BLM18HE102SN1D
Murata Manufacturing Co Ltd
|
$0.0032 | Yes | Yes | Active | 500 mA | 350 mΩ | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | EAR99 | 8504.50.80.00 | |||||
|
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0033 | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
BLM15AG221SH1D
Murata Manufacturing Co Ltd
|
$0.0035 | Yes | Yes | Active | 300 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0402 | Chip Bead | 2 | TAPE | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
BLM18KG700TN1D
Murata Manufacturing Co Ltd
|
$0.0036 | Yes | Yes | Active | 2.2 A | 22 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | EAR99 | 8504.50.80.00 | |||||
|
|
742792094
Wurth Elektronik
|
$0.0037 | Yes | Active | 200 mA | 500 mΩ | 2200 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | ||||||
|
|
NCB-H0805A331TR250F
NIC Components Corp
|
$0.0037 | Yes | Yes | Active | FERRITE CHIP | Matte Tin (Sn) - with Nickel (Ni) barrier | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
|
$0.0042 | Yes | Yes | Active | 250 mA | 500 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | EAR99 | 8504.50.80.00 |