Filter Your Search
11 - 20 of 179,865 results
|
|
BK0603HM121-T
TAIYO YUDEN
|
$0.0044 | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | EIA STD PACKAGE SIZE 0201, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||||||
|
|
BK0603TS121-T
TAIYO YUDEN
|
$0.0044 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | Tape, Paper | 300 µm | 600 µm | 300 µm | Compliant | EAR99 | 8504.50.80.00 | |||||||||
|
|
NCB-H0603R121TR300F
NIC Components Corp
|
$0.0045 | Yes | Active | 3 A | 40 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | |||||||||
|
|
BLM15AX221SN1D
Murata Manufacturing Co Ltd
|
$0.0059 | Yes | Yes | Active | 600 mA | 180 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||||
|
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0063 | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | |||
|
|
MMZ1608S601ATA00
TDK Corporation
|
$0.0070 | Yes | Yes | Active | 500 mA | 350 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | |||||||
|
|
BK1005HS680-TV
TAIYO YUDEN
|
$0.0070 | Yes | Yes | Obsolete | 700 mA | 100 mΩ | 6 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | |||||||||
|
|
HZ0805G471R-10
Laird, A DuPont Business
|
$0.0070 | Yes | Yes | Active | 700 mA | 200 mΩ | 470 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||||
|
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
|
$0.0071 | Yes | Yes | Active | 250 mA | 500 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | |||
|
|
ILBB0603ER121V
Vishay Intertechnologies
|
$0.0072 | Yes | Active | 150 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Compliant | EAR99 | 8504.50.80.00 |