Filter Your Search
31 - 40 of 64 results
|
ACH32C-222-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 55 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||||||||||||
|
TL0035A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.788 GHz | 2 W | BAND PASS FILTER | 1.5 dB | 1 | 1 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, 7 INCH | 900 µm | 2.5 mm | 2 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
ACH32C-220-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 22 µF | 2 mΩ | SURFACE MOUNT | 15 dB | 1.3 GHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ACM3225-800-2P-TL001
TDK Corporation
|
Check for Price | Obsolete | 20 V | 400 mA | 150 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||
|
ACH32C-333-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 10 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||||||||||||
|
ACH32C-331-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 330 µF | 2 mΩ | SURFACE MOUNT | 20 dB | 200 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ACH32C-333-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 33 mF | 2 mΩ | SURFACE MOUNT | 25 dB | 10 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||
|
TL0033A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM | SURFACE MOUNT | 3.6 GHz | 2 W | CERAMIC BPF | 1.7 dB | 1 | 1 | 85 °C | -40 °C | TR, 7 INCH | 650 µm | 2 mm | 1.25 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||
|
ACH32C-104-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 3.5 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||||||||||||
|
TL0034A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 500 mW | BAND PASS FILTER | 0.5 dB | 1 | 1 | 85 °C | -40 °C | 8 | TR, 7 INCH | 950 µm | 2 mm | 1.25 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 |