Filter Your Search
11 - 20 of 143 results
|
DRQ125-330-R
Eaton Electronics
|
$0.6974 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||
|
DRQ125-220-R
Eaton Electronics
|
$0.6974 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||
|
DRQ125-100-R
Eaton Electronics
|
$0.6974 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||
|
DRQ125-470-R
Eaton Electronics
|
$0.9270 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||
|
DRQ125-6R8-R
Eaton Electronics
|
$0.9358 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||
|
DRQ125-821-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.49 Ω | 20 % | YES | 100 kHz | 600 mA | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | not_compliant | Eaton | CHIP | |||
|
DRQ125-R47-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.8 mΩ | 20 % | YES | 100 kHz | 17.6 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | not_compliant | Eaton | CHIP | |||
|
DRQ125-2R2-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 4.5 mΩ | 20 % | YES | 100 kHz | 10.9 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | not_compliant | Eaton | CHIP | |||
|
DRQ125-680-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 101 mΩ | 20 % | YES | 100 kHz | 2.22 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | not_compliant | Eaton | CHIP | |||
|
DRQ125-471-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 718 mΩ | 20 % | YES | 100 kHz | 870 mA | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | not_compliant | Eaton | CHIP |