Filter Your Search
31 - 40 of 143 results
|
DRQ125-150-R
Eaton Corporation
|
$1.1762 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 29.8 mΩ | 20 % | YES | 100 kHz | 4.27 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | ||||
|
DRQ125-220-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 39.6 mΩ | 20 % | YES | 100 kHz | 3.7 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-221-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 384 mΩ | 20 % | YES | 100 kHz | 1.19 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-100-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 18.9 mΩ | 20 % | YES | 100 kHz | 5.35 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-6R8-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 12.3 mΩ | 20 % | YES | 100 kHz | 6.64 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-330-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 50.5 mΩ | 20 % | YES | 100 kHz | 3.28 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-681-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.1 Ω | 20 % | YES | 100 kHz | 700 mA | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-3R3-R
Eaton Corporation
|
$1.2026 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 6.3 mΩ | 20 % | YES | 100 kHz | 9.26 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||||
|
DRQ125-102-R
Coiltronics
|
$1.3316 | Transferred | GENERAL PURPOSE INDUCTOR | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
DRQ125-330-R
Coiltronics
|
$1.3633 | Transferred | GENERAL PURPOSE INDUCTOR | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 |