Filter Your Search
21 - 30 of 143 results
|
DRQ125-1R0-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.4 mΩ | 20 % | YES | 100 kHz | 15 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-1R5-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.9 mΩ | 20 % | YES | 100 kHz | 13.8 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-151-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 248 mΩ | 20 % | YES | 100 kHz | 1.48 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-102-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.69 Ω | 20 % | YES | 100 kHz | 570 mA | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-8R2-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 17.6 mΩ | 20 % | YES | 100 kHz | 5.54 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-820-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 128 mΩ | 20 % | YES | 100 kHz | 2.05 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-4R7-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 7.18 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-331-R
Eaton Corporation
|
$0.9928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 482 mΩ | 20 % | YES | 100 kHz | 1.06 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-470-R
Eaton Corporation
|
$1.1762 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 74 mΩ | 20 % | YES | 100 kHz | 2.71 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton | ||
|
DRQ125-101-R
Eaton Corporation
|
$1.1762 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.78 A | Ferrite | 4949 | POWER INDUCTOR | 4 | YES | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | not_compliant | Eaton |