Filter Your Search
21 - 30 of 496 results
|
AIMC-0402-56NJ-T
Abracon Corporation
|
$0.0319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 1.8 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 10 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
IMC0402ER2N2S
Vishay Intertechnologies
|
$0.0806 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 90 mΩ | 13.637 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 21 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 800 MHZ | e4 | 100 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | unknown | ||||||
|
AIMC-0402HQ-15NJ-T
Abracon Corporation
|
$0.1880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 5 % | YES | 250 MHz | 430 mA | 4 GHz | CERAMIC | 22 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
AIMC-0402HQ-7N5J-T
Abracon Corporation
|
$0.1880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 160 mΩ | 5 % | YES | 250 MHz | 550 mA | 5 GHz | CERAMIC | 22 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
AIMC-0402HQ-2N2C-T
Abracon Corporation
|
$0.1880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 70 mΩ | 9.091 % | YES | 250 MHz | 800 mA | 6 GHz | CERAMIC | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
AIMC-0402HQ-4N7C-T
Abracon Corporation
|
$0.1880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 130 mΩ | 4.255 % | YES | 250 MHz | 600 mA | 6 GHz | CERAMIC | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
AIMC-0402HQ-3N3C-T
Abracon Corporation
|
$0.1880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 90 mΩ | 6.061 % | YES | 250 MHz | 700 mA | 6 GHz | CERAMIC | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
IMC0402ER47NJ01
Vishay Intertechnologies
|
$0.2292 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 830 mΩ | 5 % | YES | 200 MHz | 150 mA | 2.1 GHz | 26 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||||
|
IMC0402ER3N6S01
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 66 mΩ | 8.334 % | YES | 250 MHz | 840 mA | 6 GHz | 20 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||
|
IMC0402ER1N5S
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 70 mΩ | 20 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 21 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 800 MHZ | e4 | 100 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | unknown |