Filter Your Search
1 - 10 of 492 results
|
AIMC-0402-3N3S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.091 % | YES | 100 MHz | 400 mA | 8 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-1N8S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 120 mΩ | 16.667 % | YES | 100 MHz | 400 mA | 10 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-6N8S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 250 mΩ | 4.412 % | YES | 100 MHz | 300 mA | 4.5 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-1N2S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 80 mΩ | 25 % | YES | 100 MHz | 400 mA | 10 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-2N2S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 120 mΩ | 13.637 % | YES | 100 MHz | 400 mA | 9 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-3N9S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 210 mΩ | 7.693 % | YES | 100 MHz | 400 mA | 7 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-8N2S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 350 mΩ | 3.659 % | YES | 100 MHz | 300 mA | 4.2 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-5N6S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-4N7S-T
Abracon Corporation
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 210 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AIMC-0402-33NJ-T
Abracon Corporation
|
$0.0319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 1 Ω | 5 % | YES | 100 MHz | 200 mA | 1.3 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON |