Filter Your Search
31 - 40 of 49,098 results
|
CD4026BPWR
Texas Instruments
|
$0.1472 | Yes | Yes | Active | 5 V | 700 ns | 250 ns | 1 | 5 | YES | TSSOP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | 8 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.90 | ||||||
|
SN74HC163ANSR
Texas Instruments
|
$0.1472 | Active | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
74LV393PW,118
Nexperia
|
$0.1504 | Yes | Active | 3.3 V | 60 ns | 44 ns | 2 | 4 | YES | TSSOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 20 MHz | YES | 6 mA | ASYNCHRONOUS | 50 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | PLASTIC, SOT-402, TSSOP1-14 | 14 | EAR99 | 8542.39.00.60 | SOT402-1 | 1995-11-01 | ||||||||
|
CD4541BPWR
Texas Instruments
|
$0.1507 | Yes | Yes | Active | 5 V | 18 µs | 10 µs | 1 | 1 | YES | TSSOP | 1.5 MHz | 50 pF | UP | NO | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 15 MHz | NO | 4 mA | SYNCHRONOUS | 100 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 14 | EAR99 | 8542.39.00.90 | |||||||
|
CD4060BM96
Texas Instruments
|
$0.1507 | Yes | Yes | Active | 5 V | 740 ns | 300 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.90 | |||||||
|
CD4040BPWR
Texas Instruments
|
$0.1507 | Yes | Yes | Active | 5 V | 360 ns | 160 ns | 1 | 12 | YES | TSSOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 24 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | |||||||
|
CD4541BNSR
Texas Instruments
|
$0.1532 | Yes | Yes | Active | 5 V | 18 µs | 10 µs | 1 | 1 | YES | SOP | 1.5 MHz | 50 pF | UP | NO | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 15 MHz | NO | 4 mA | SYNCHRONOUS | 100 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SOIC | 14 | EAR99 | 8542.39.00.90 | ||||||||
|
74HC393D,653
Nexperia
|
$0.1556 | Yes | Active | 5 V | 190 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | 14 | EAR99 | 8542.39.00.60 | SOT108-1 | 1993-01-01 | |||||||||||
|
MC74HC4040ADG
onsemi
|
$0.1570 | Yes | Yes | Obsolete | 5 V | 115 ns | 40 ns | 1 | 12 | YES | SOP | 10 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 50 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC 16 LEAD | 16 | 8542.39.00.60 | 751B-05 | ||||||||
|
CD4018BM96
Texas Instruments
|
$0.1578 | Yes | Yes | Active | 5 V | 400 ns | 180 ns | 1 | 5 | YES | SOP | 3 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | 8.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.90 |