Parametric results for: AM25LS2536PCB under Decoder/Drivers

Filter Your Search

31 - 40 of 27,165 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SN74LV139APWR
Texas Instruments
$0.1234 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES TSSOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
SN74HCT138PWR
Texas Instruments
$0.1247 Yes Yes Active 5 V 45 ns 45 ns 1 8 YES TSSOP 50 pF HCT 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 4 mA INVERTED 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
SN74LV138ADGVR
Texas Instruments
$0.1247 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC TVSOP-16 16 EAR99 8542.39.00.90
package
SN74LV139ADR
Texas Instruments
$0.1247 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES SOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.90
package
SN74AHC139DBR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES SSOP 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC SSOP-16 16 EAR99 8542.39.00.90
package
SN74AHCT139DBR
Texas Instruments
$0.1248 Yes Yes Active 5 V 10.5 ns 8.5 ns 2 4 YES SSOP 50 pF OPEN-DRAIN AHCT/VHCT/VT 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC SSOP-16 16 EAR99 8542.39.00.90
package
SN74AHC139RGYR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES HVQCCN 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90
package
SN74AHC138DBR
Texas Instruments
$0.1248 Yes Yes Not Recommended 3.3 V 18 ns 11.5 ns 1 8 YES SSOP 50 pF OPEN-DRAIN AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC SSOP-16 16 EAR99 8542.39.00.90
package
SN74AHC138RGYR
Texas Instruments
$0.1248 Yes Yes Not Recommended 3.3 V 18 ns 11.5 ns 1 8 YES HVQCCN 50 pF OPEN-DRAIN AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90
package
SN74AHC138PWR
Texas Instruments
$0.1249 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES TSSOP 50 pF OPEN-DRAIN AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90