Parametric results for: AM25LS2538PC under Decoder/Drivers

Filter Your Search

41 - 50 of 27,165 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SN74HC139PWR
Texas Instruments
$0.1250 Yes Yes Active 5 V 220 ns 44 ns 2 4 YES TSSOP 50 pF HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
SN74LVC1G19DRYR
Texas Instruments
$0.1251 Yes Yes Active 1.8 V 16.1 ns 5.2 ns 1 1 YES VSON 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm SON USON-6 6 EAR99 8542.39.00.90
package
SN74AHCT138DR
Texas Instruments
$0.1252 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES SOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.90
package
SN74AHCT138PWR
Texas Instruments
$0.1260 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
74LVC139BQ,115
Nexperia
$0.1265 Yes Active 1.8 V 11.3 ns 11.3 ns 2 YES HVQCCN 50 pF LVC/LCX/Z 2-LINE TO 4-LINE DECODER CMOS STANDARD 24 mA INVERTED 100 mA 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm QFN 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 16 EAR99 8542.39.00.60 SOT763-1 1998-04-28
package
74AHC138T16-13
Diodes Incorporated
$0.1276 Yes Active 5 V 14.5 ns 9.5 ns 1 YES TSSOP 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS STANDARD 8 mA INVERTED 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm TSSOP GREEN, TSSOP-16 16 EAR99 8542.39.00.60
package
SN74LV138AD
Texas Instruments
$0.1278 Yes Obsolete 2.5 V 25 ns 25 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.01
package
SN74LV139AD
Texas Instruments
$0.1278 Yes Obsolete 2.5 V 26.5 ns 16.5 ns 2 4 YES SOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.60
package
SN74LV139ARGYR
Texas Instruments
$0.1278 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES HVQCCN 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90
package
SN74AHCT138RGYR
Texas Instruments
$0.1308 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES HVQCCN 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90