Filter Your Search
1 - 10 of 27,165 results
|
|
NL7SZ19DFT2G-Q
onsemi
|
$0.0568 | Yes | Yes | Active | 3.3 V | 11 ns | 5.4 ns | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | 1-LINE TO 2-LINE DECODER | CMOS | STANDARD | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | R-PDSO-G6 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | SOT-363, SC-88, SC-70, 6 PIN | 419B-02 | EAR99 | 8542.39.00.60 | |||||||||
|
|
NC7SZ18P6X
onsemi
|
$0.0600 | Yes | Yes | Active | 1.8 V | 10.5 ns | 10.5 ns | 1 | YES | TSSOP | 15 pF | 3-STATE | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 32 mA | TRUE | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | 419AD | EAR99 | 8542.39.00.60 | |||||||
|
|
NC7SZ19P6X
onsemi
|
$0.0622 | Yes | Yes | Active | 1.8 V | 11 ns | 5.4 ns | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | EAR99 | 8542.39.00.60 | ||||||||
|
MC74HC238ADG
onsemi
|
$0.0843 | Yes | Yes | Active | 3 V | 205 ns | 41 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 50 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC 16 LEAD | 751B-05 | EAR99 | 8542.39.00.60 | 16 | ||||||||
|
74LVC1G19GV,125
Nexperia
|
$0.0877 | Yes | Active | 3.3 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | 1-LINE TO 2-LINE DECODER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | R-PDSO-G6 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | TSOP | TSOP-6 | SOT457 | EAR99 | 8542.39.00.60 | 6 | |||||||||||||
|
|
SN74HCS138QBQBRQ1
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | HVQCCN | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | WQFN-16 | EAR99 | 8542.39.00.90 | ||||||||
|
|
PSN74HCS138QDYYRQ1
Texas Instruments
|
$0.0908 | Obsolete | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HCS | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | SOT-23, 16 PIN | EAR99 | 8542.39.00.01 | |||||||||||||||
|
74LVC1G19GW,125
Nexperia
|
$0.0916 | Yes | Active | 3.3 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | 1-LINE TO 2-LINE DECODER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | R-PDSO-G6 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP | TSSOP-6 | SOT363-2 | EAR99 | 8542.39.00.60 | 6 | |||||||||||||
|
SN74LVC1G19DCKRG4
Texas Instruments
|
$0.0921 | Yes | Yes | Active | 1.8 V | 16.1 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | SOT-SC70-6 | EAR99 | 8542.39.00.90 | 6 | |||||
|
74LVC1G19GM,115
Nexperia
|
$0.0949 | Yes | Active | 3.3 V | 13.1 ns | 1 | YES | VSON | LVC/LCX/Z | 1-LINE TO 2-LINE DECODER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | R-PDSO-N6 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | SON | XSON-6 | SOT886 | EAR99 | 8542.39.00.60 | 6 |