Parametric results for: AM25LS2537LC under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2537lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2537LC
AMD
Check for Price Obsolete 5 V 41 ns 1 YES QCCN 50 pF 3-STATE TTL/H/L DECIMAL DECODER/DRIVER TTL STANDARD CONFIGURABLE 40 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60
package
AM25LS2537LCB
AMD
Check for Price Obsolete 5 V 41 ns 1 YES QCCN 50 pF 3-STATE TTL/H/L DECIMAL DECODER/DRIVER TTL STANDARD CONFIGURABLE 40 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60