Filter Your Search
51 - 60 of 137,412 results
|
5962F9653001VXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 11 ns | 6 | 1 | YES | DFP | AC | BUFFER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
54HHSC14FB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 6 | 1 | YES | DFP | 50 pF | YES | HSC | INVERTER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54HHSC14FB
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 6 | 1 | YES | DFP | 50 pF | YES | HSC | INVERTER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 9 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL14,.3 | unknown | ||||||||||||||||||
|
935277185132
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 1 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALVC04PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3 ns | 2.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||
|
RHFAC14K02Q
STMicroelectronics
|
Check for Price | Active | 3 V | 16 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | DFP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SN74AUP1G14DCKTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 20.5 ns | 20.5 ns | 1 | 1 | YES | TSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | |||||||||
|
SN74LVC3G04DCUT
Texas Instruments
|
$0.3713 | Yes | Yes | Active | 1.8 V | 7.9 ns | 4.1 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
MC74VHC14DR2G
onsemi
|
$0.1881 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||
|
M38510/00105BDA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 22 ns | 6 | 1 | YES | DFP | TTL/H/L | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 |