Filter Your Search
61 - 70 of 137,412 results
|
SN74LVC2G04YEAR
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.8 V | 8 ns | 2 | 1 | YES | VFBGA | 3-STATE | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B6 | e0 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | ROCHESTER ELECTRONICS LLC | DSBGA | MO-211EA, DSBGA-6 | 6 | unknown | |||||||||||||
|
74AHCT3G14DC-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11 ns | 3 | 1 | YES | VSSOP | AHCT/VHCT/VT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54HC04J
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 145 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HCT14D/T3
NXP Semiconductors
|
Check for Price | Active | 5 V | 51 ns | 6 | 1 | YES | SOP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
UT54ACS34-PQAR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 6 | 1 | NO | DIP | NO | AC | BUFFER | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74HC4050N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74HC14D/S209,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 190 ns | 38 ns | 6 | 1 | YES | SOP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | ||||||||||||||
|
74AUP1G14FW4-7
Diodes Incorporated
|
$0.1045 | Yes | Yes | Active | 3 V | 22.5 ns | 1 | 1 | YES | VSON | AUP/ULP/V | INVERTER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | DIODES INC | DFN | VSON, | 6 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
SN54ALS35J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 | 1 | NO | DIP | OPEN-COLLECTOR | ALS | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74LCX05DR2
onsemi
|
Check for Price | No | No | Obsolete | 3 V | 6 | 1 | YES | SOP | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |