Parametric results for: SMR32RAM0C01 under DRAMs

Filter Your Search

1 - 10 of 268,924 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
IS42S16400J-7TLI
Integrated Silicon Solution Inc
$0.4670 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2 TSOP2-54 54 EAR99 8542.32.00.02
package
IS42S16800E-7TLI
Integrated Silicon Solution Inc
$0.6453 Yes Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2 0.400 INCH, LEAD FREE, TSOP2-54 54 EAR99 8542.32.00.02
AS4C8M16MSB-6BINTR
Alliance Memory Inc
$1.0000 Yes Obsolete SYNCHRONOUS DRAM EAR99 Synchronous DRAM
IS49NLC18320A-25WBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS R-PBGA-B144 e1 95 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm WBGA-144 EAR99 8542.32.00.32
IS41LV16105D-50TLI
Integrated Silicon Solution Inc
$1.1572 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 25 ns FAST PAGE FAST PAGE DRAM AUTO REFRESH; RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 1000000 1.0486 M ASYNCHRONOUS 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm TSOP2-50/44 EAR99 8542.32.00.02 2016-03-31
MT47H64M16HR-3 IT:H
Micron Technology Inc
$1.3162 Yes Yes Obsolete 1.0737 Gbit 16 64MX16 1.8 V 450 ps 333 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 4,8 7 mA 230 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 95 °C -40 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm TFBGA, BGA84,9X15,32 3A991 8542.32.00.32 Unknown
package
IS42S16100H-7TLI-TR
Integrated Silicon Solution Inc
$1.3215 Yes Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 e3 3 85 °C -40 °C 260 10 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm TSOP2-50 EAR99 8542.32.00.02 Synchronous DRAM
IS43TR16640BL-107MBLI
Integrated Silicon Solution Inc
$1.4008 Yes Obsolete 1.0737 Gbit 16 64MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 e1 260 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm BGA-96 EAR99 8542.32.00.32
IS45S16100H-7TLA1-TR
Integrated Silicon Solution Inc
$1.4076 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 85 °C -40 °C 260 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm TSOP2-50 EAR99 8542.32.00.02
IS43DR16320E-3DBL
Integrated Silicon Solution Inc
$1.4944 Yes Active 536.8709 Mbit 16 32MX16 1.8 V 450 ps FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 85 °C 260 84 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.5 mm 8 mm BGA-84 EAR99 8542.32.00.28