Filter Your Search
11 - 20 of 266,974 results
|
SDA9251-2X
Siemens
|
Check for Price | Transferred | 868.352 kbit | 4 | 212KX4 | 5 V | 25 ns | 256 | VIDEO DRAM | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MT43C8128AEJ-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 256 X 8 SAM | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 2 mA | 165 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | 0.750 INCH, PLASTIC, LCC-52 | not_compliant | EAR99 | 8542.32.00.02 | LCC | 52 | ||
|
MT43C8128AEJ-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 60 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 256 X 8 SAM | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 2 mA | 210 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | 0.750 INCH, PLASTIC, LCC-52 | not_compliant | EAR99 | 8542.32.00.02 | LCC | 52 | ||
|
SDA9253
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.6051 Mbit | 12 | 212KX12 | 5 V | 25 ns | VIDEO DRAM | 16 X 12 SAM PORT | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 5 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | METRIC, PLASTIC, QFP-64 | not_compliant | EAR99 | 8542.32.00.02 | QFP | 64 | ||||||
|
MB81C1501PF
FUJITSU Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 25 ns | VIDEO DRAM | 1 | 3 | 1000000 | 1.0486 M | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | R-PDSO-G38 | Not Qualified | 38 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.35 mm | 20.2 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SSOP, | unknown | EAR99 | 8542.32.00.02 | DFP | 38 | |||||||||||||||
|
MT43C4258ADJ-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 512 X 4 SAM | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 | |||||||
|
MT43C8129EJ-8TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | QCCJ, | unknown | EAR99 | 8542.32.00.02 | LCC | 52 | |||||||
|
MT43C4257ADJ-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 512 X 4 SAM | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 | |||||||
|
MT43C4257ATG-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 512 X 4 SAM | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP | 44 | |||||||
|
MT43C4258DJ-8TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 |