Filter Your Search
1 - 10 of 143,703 results
|
WE128K32P-125H1IA
Mercury Systems Inc
|
Check for Price | Active | EEPROM MODULE | 5 V | MERCURY SYSTEMS INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NM24C09ULVN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||
|
NM24W04ULZEMT8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||||||||||||
|
CAT93C56ZD4I-1.8-T3
onsemi
|
Check for Price | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | Also operates at 1.8V and 2.5V | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | ON SEMICONDUCTOR | SON, SOLCC8,.12,25 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
3DEE4M08CS4029-IS-A
3D PLUS
|
Check for Price | Obsolete | 3D PLUS SA | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
X5323V14-4.5A-T1
Intersil Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | EEPROM | 100 | 100000 Write/Erase Cycles | 4000 | 4.096 k | SERIAL | SPI | 1 µA | 5 µA | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
IS26F160-3T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 8 MHz | EEPROM | 10 | 10000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | I2C | 10 µA | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | LSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.4 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2-28/24 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||
|
TM28HC256H-120
LSI Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 32000 | 32.768 k | 64 words | PARALLEL | 350 µA | 80 µA | CMOS | MILITARY | YES | 3 ms | R-XPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SEEQ TECHNOLOGY INC | PGA, PGA28,5X6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
CAT25C65VE-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HN58S65ATI-15
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 150 ns | EEPROM | 10 YEARS DATA RETENTION | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP1, | compliant | EAR99 | 8542.32.00.51 | TSOP | 28 |